
SMF20CAL00S0LV | |
|---|---|
DigiKey Part Number | 3372-SMF20CAL00S0LVTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF20CAL00S0LV |
Description | TVS Diodes 20V Bi. Channel SOD1 |
Customer Reference | |
Detailed Description | 32.4V Clamp 6.17A Ipp Tvs Diode Surface Mount SMF/SOD-123FL |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 32.4V |
Mfr | Current - Peak Pulse (10/1000µs) 6.17A |
Series | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 20V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 22.2V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,14461 € | 867,66 € |
| Unit Price without VAT: | 0,14461 € |
|---|---|
| Unit Price with VAT: | 0,17209 € |

