
SMF190AL00S0TV | |
|---|---|
DigiKey Part Number | 3372-SMF190AL00S0TVTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF190AL00S0TV |
Description | TVS Diodes 190V Uni. Channel SO |
Customer Reference | |
Detailed Description | 308V Clamp 650mA Ipp Tvs Diode Surface Mount SMF/SOD-123FL |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 308V |
Mfr | Current - Peak Pulse (10/1000µs) 650mA |
Series | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 190V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 211V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,14346 € | 860,76 € |
| Unit Price without VAT: | 0,14346 € |
|---|---|
| Unit Price with VAT: | 0,17072 € |

