
SMF160CAL0S0PP | |
|---|---|
DigiKey Part Number | 3372-SMF160CAL0S0PPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF160CAL0S0PP |
Description | TVS Diodes 160V Bi. Channel SOD |
Customer Reference | |
Detailed Description | 259V Clamp 770mA Ipp Tvs Diode Surface Mount SMF/SOD-123FL |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 259V |
Mfr | Current - Peak Pulse (10/1000µs) 770mA |
Series | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 160V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 178V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,14461 € | 867,66 € |
| Unit Price without VAT: | 0,14461 € |
|---|---|
| Unit Price with VAT: | 0,17209 € |

