
SMF080AL00S0FR | |
|---|---|
DigiKey Part Number | 3372-SMF080AL00S0FRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF080AL00S0FR |
Description | TVS Diodes 8V Uni. Channel SOD1 |
Customer Reference | |
Detailed Description | 13.6V Clamp 14.71A Ipp Tvs Diode Surface Mount SMF/SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 8.89V | |
Voltage - Clamping (Max) @ Ipp | 13.6V | |
Current - Peak Pulse (10/1000µs) | 14.71A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F, SMF | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,14527 € | 871,62 € |
| Unit Price without VAT: | 0,14527 € |
|---|---|
| Unit Price with VAT: | 0,17287 € |

