
SMF060AL00S0FG | |
|---|---|
DigiKey Part Number | 3372-SMF060AL00S0FGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF060AL00S0FG |
Description | TVS Diodes 6V Uni. Channel SOD1 |
Customer Reference | |
Detailed Description | 10.3V Clamp 19.42A Ipp Tvs Diode Surface Mount SMF/SOD-123FL |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 10.3V |
Mfr | Current - Peak Pulse (10/1000µs) 19.42A |
Series | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 6.67V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,14461 € | 867,66 € |
| Unit Price without VAT: | 0,14461 € |
|---|---|
| Unit Price with VAT: | 0,17209 € |

