New at DigiKey
567V Clamp 5.29A Ipp Tvs Diode Surface Mount DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ350AL0S001

DigiKey Part Number
3372-SMDJ350AL0S001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ350AL0S001
Description
TVS DIODE UNI 350VWM 567V SMC
Customer Reference
Detailed Description
567V Clamp 5.29A Ipp Tvs Diode Surface Mount DO-214AB, SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
350V
Voltage - Breakdown (Min)
391V
Voltage - Clamping (Max) @ Ipp
567V
Current - Peak Pulse (10/1000µs)
5.29A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
Industrial, Multipurpose
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 60 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.303,00 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,08263 €3.247,89 €
Unit Price without VAT:1,08263 €
Unit Price with VAT:1,28833 €