
SMDJ070L00S001 | |
|---|---|
DigiKey Part Number | 3372-SMDJ070L00S001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ070L00S001 |
Description | TVS DIODE UNI 7.0VWM 13.3V SMC |
Customer Reference | |
Detailed Description | 13.3V Clamp 225.56A Ipp Tvs Diode Surface Mount SMC (DO-214AB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 7.78V | |
Voltage - Clamping (Max) @ Ipp | 13.3V | |
Current - Peak Pulse (10/1000µs) | 225.56A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Industrial, Multipurpose | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,48021 € | 1.440,63 € |
| Unit Price without VAT: | 0,48021 € |
|---|---|
| Unit Price with VAT: | 0,57145 € |

