
SMBJ440CALS0FM | |
|---|---|
DigiKey Part Number | 3372-SMBJ440CALS0FMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ440CALS0FM |
Description | TVs Diodes Bi. 440VWM 0.84A SMB |
Customer Reference | |
Detailed Description | 713V Clamp 840mA Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 440V | |
Voltage - Breakdown (Min) | 492V | |
Voltage - Clamping (Max) @ Ipp | 713V | |
Current - Peak Pulse (10/1000µs) | 840mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,16076 € | 964,56 € |
| Unit Price without VAT: | 0,16076 € |
|---|---|
| Unit Price with VAT: | 0,19130 € |

