76.7V Clamp 7.82A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ43CL00S0CS

DigiKey Part Number
3372-SMBJ43CL00S0CSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ43CL00S0CS
Description
TVs Diodes Bi. 43VWM 7.82A SMB
Customer Reference
Detailed Description
76.7V Clamp 7.82A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Clamping (Max) @ Ipp
76.7V
Mfr
Current - Peak Pulse (10/1000µs)
7.82A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
43V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
47.8V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 60 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.283,50 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,11720 €703,20 €
Unit Price without VAT:0,11720 €
Unit Price with VAT:0,13947 €