
SMBJ200CALS0EW | |
|---|---|
DigiKey Part Number | 3372-SMBJ200CALS0EWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ200CALS0EW |
Description | TVs Diodes Bi. 200VWM 1.85A SMB |
Customer Reference | |
Detailed Description | 324V Clamp 1.85A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 324V |
Mfr | Current - Peak Pulse (10/1000µs) 1.85A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 200V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 224V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,15876 € | 952,56 € |
| Unit Price without VAT: | 0,15876 € |
|---|---|
| Unit Price with VAT: | 0,18892 € |

