
SMBJ150CL0S0EL | |
|---|---|
DigiKey Part Number | 3372-SMBJ150CL0S0ELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ150CL0S0EL |
Description | TVs Diodes Bi. 150VWM 2.24A SMB |
Customer Reference | |
Detailed Description | 268V Clamp 2.24A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 268V |
Mfr | Current - Peak Pulse (10/1000µs) 2.24A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 150V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 167V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,16003 € | 960,18 € |
| Unit Price without VAT: | 0,16003 € |
|---|---|
| Unit Price with VAT: | 0,19044 € |

