250.6V Clamp 2.39A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ140CL0S0EA

DigiKey Part Number
3372-SMBJ140CL0S0EATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ140CL0S0EA
Description
TVs Diodes Bi. 140VWM 2.39A SMB
Customer Reference
Detailed Description
250.6V Clamp 2.39A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Clamping (Max) @ Ipp
250.6V
Mfr
Current - Peak Pulse (10/1000µs)
2.39A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
140V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
155.68V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.249,50 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,15876 €952,56 €
Unit Price without VAT:0,15876 €
Unit Price with VAT:0,18892 €