
SMBJ12CL00S0BD | |
|---|---|
DigiKey Part Number | 3372-SMBJ12CL00S0BDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ12CL00S0BD |
Description | TVs Diodes Bi. 12VWM 27.27A SMB |
Customer Reference | |
Detailed Description | 22V Clamp 27.27A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 22V |
Mfr | Current - Peak Pulse (10/1000µs) 27.27A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,11627 € | 697,62 € |
| Unit Price without VAT: | 0,11627 € |
|---|---|
| Unit Price with VAT: | 0,13836 € |

