
SMBJ033AL0S0KC | |
|---|---|
DigiKey Part Number | 3372-SMBJ033AL0S0KCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ033AL0S0KC |
Description | TVs Diodes Uni. 3.3VWM 82.5A SMB |
Customer Reference | |
Detailed Description | 7.3V Clamp 82.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V | |
Voltage - Breakdown (Min) | 4.1V | |
Voltage - Clamping (Max) @ Ipp | 7.3V | |
Current - Peak Pulse (10/1000µs) | 82.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,22961 € | 1.377,66 € |
| Unit Price without VAT: | 0,22961 € |
|---|---|
| Unit Price with VAT: | 0,27324 € |

