
SMAJ10CAL0S001 | |
|---|---|
DigiKey Part Number | 3372-SMAJ10CAL0S001TR-ND - Tape & Reel (TR) |
Manufacturer | LGE Diodes |
Manufacturer Product Number | SMAJ10CAL0S001 |
Description | TVS DIODE BI 10VWM 17VC SMA |
Customer Reference | |
Detailed Description | 17V Clamp Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 17V |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Industrial, Multipurpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 10V | Supplier Device Package |
Voltage - Breakdown (Min) 11.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13347 € | 667,35 € |
| Unit Price without VAT: | 0,13347 € |
|---|---|
| Unit Price with VAT: | 0,15883 € |

