
SM8S33CAL0SL33 | |
|---|---|
DigiKey Part Number | 3372-SM8S33CAL0SL33TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM8S33CAL0SL33 |
Description | Tvs Diode Bi 33V 53.3VC DO218AB |
Customer Reference | |
Detailed Description | 53.3V Clamp 124A Ipp Tvs Diode Surface Mount DO-218AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 124A |
Mfr | Power - Peak Pulse 6600W (6.6kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33V | Package / Case DO-218AB |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,18816 € | 891,12 € |
| Unit Price without VAT: | 1,18816 € |
|---|---|
| Unit Price with VAT: | 1,41391 € |

