29.2V Clamp 226A Ipp Tvs Diode Surface Mount DO-218AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM8S18CAL0SL18

DigiKey Part Number
3372-SM8S18CAL0SL18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM8S18CAL0SL18
Description
Tvs Diode Bi 18V 29.2VC DO218AB
Customer Reference
Detailed Description
29.2V Clamp 226A Ipp Tvs Diode Surface Mount DO-218AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
226A
Mfr
Power - Peak Pulse
6600W (6.6kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
18V
Package / Case
DO-218AB
Voltage - Breakdown (Min)
20V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
29.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 60 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.283,50 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7501,62601 €1.219,51 €
Unit Price without VAT:1,62601 €
Unit Price with VAT:1,93495 €