27.6V Clamp 239A Ipp Tvs Diode Surface Mount DO-218AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM8S17AL00S017

DigiKey Part Number
3372-SM8S17AL00S017TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM8S17AL00S017
Description
Tvs Diode Uni 17V 27.6VC DO218AB
Customer Reference
Detailed Description
27.6V Clamp 239A Ipp Tvs Diode Surface Mount DO-218AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
239A
Mfr
Power - Peak Pulse
6600W (6.6kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
17V
Package / Case
DO-218AB
Voltage - Breakdown (Min)
18.9V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
27.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 60 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.283,50 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7501,62601 €1.219,51 €
Unit Price without VAT:1,62601 €
Unit Price with VAT:1,93495 €