
SL828M6V3HKJRR | |
|---|---|
DigiKey Part Number | 3372-SL828M6V3HKJRR-ND |
Manufacturer | |
Manufacturer Product Number | SL828M6V3HKJRR |
Description | CAP ALUM 8200UF 20% 6.3V 10K HRS |
Customer Reference | |
Detailed Description | 8200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Applications |
Series | Impedance 17 mOhms |
Packaging Bulk | Lead Spacing 0.295" (7.50mm) |
Part Status Active | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 1.063" (27.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 6.3 V | Package / Case Radial, Can |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,78462 € | 1.070,77 € |
| Unit Price without VAT: | 1,78462 € |
|---|---|
| Unit Price with VAT: | 2,12370 € |

