
SL827M6V3HFCRR | |
|---|---|
DigiKey Part Number | 3372-SL827M6V3HFCRR-ND |
Manufacturer | |
Manufacturer Product Number | SL827M6V3HFCRR |
Description | CAP ALUM 82UF 20% 6.3V 8K HRS |
Customer Reference | |
Detailed Description | 820 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Applications |
Series | Impedance 75 mOhms |
Packaging Bulk | Lead Spacing 0.098" (2.50mm) |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.531" (13.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 6.3 V | Package / Case Radial, Can |
Lifetime @ Temp. 8000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,28625 € | 1.431,25 € |
| Unit Price without VAT: | 0,28625 € |
|---|---|
| Unit Price with VAT: | 0,34064 € |

