
SL827M100HLORR | |
|---|---|
DigiKey Part Number | 3372-SL827M100HLORR-ND |
Manufacturer | |
Manufacturer Product Number | SL827M100HLORR |
Description | CAP ALUM 820UF 20% 100V 10K HRS |
Customer Reference | |
Detailed Description | 820 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Applications |
Series | Impedance 26 mOhms |
Packaging Bulk | Lead Spacing 0.295" (7.50mm) |
Part Status Active | Size / Dimension 0.709" Dia (18.00mm) |
Capacitance | Height - Seated (Max) 1.654" (42.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 100 V | Package / Case Radial, Can |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,67656 € | 1.169,14 € |
| Unit Price without VAT: | 4,67656 € |
|---|---|
| Unit Price with VAT: | 5,56511 € |

