82 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL826M063HFCRR

DigiKey Part Number
3372-SL826M063HFCRR-ND
Manufacturer
Manufacturer Product Number
SL826M063HFCRR
Description
CAP ALUM 82UF 20% 63V 8K HRS
Customer Reference
Detailed Description
82 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Applications
Series
Impedance
180 mOhms
Packaging
Bulk
Lead Spacing
0.098" (2.50mm)
Part Status
Active
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
Height - Seated (Max)
0.531" (13.50mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
63 V
Package / Case
Radial, Can
Lifetime @ Temp.
8000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 60 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.249,50 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,28880 €1.444,00 €
Unit Price without VAT:0,28880 €
Unit Price with VAT:0,34367 €