680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL687M010HFGRR

DigiKey Part Number
3372-SL687M010HFGRR-ND
Manufacturer
Manufacturer Product Number
SL687M010HFGRR
Description
CAP ALUM 680UF 20% 10V 10K HRS
Customer Reference
Detailed Description
680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Applications
Series
Impedance
59 mOhms
Packaging
Bulk
Lead Spacing
0.098" (2.50mm)
Part Status
Active
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
Height - Seated (Max)
0.689" (17.50mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
10 V
Package / Case
Radial, Can
Lifetime @ Temp.
10000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 60 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.249,50 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,26500 €1.325,00 €
Unit Price without VAT:0,26500 €
Unit Price with VAT:0,31535 €