
SL686M100HFHRR | |
|---|---|
DigiKey Part Number | 3372-SL686M100HFHRR-ND |
Manufacturer | |
Manufacturer Product Number | SL686M100HFHRR |
Description | CAP ALUM 68UF 20% 100V 9K HRS |
Customer Reference | |
Detailed Description | 68 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
Lifetime @ Temp. | 9000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Applications | ||
Impedance | 160 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,49381 € | 987,62 € |
| Unit Price without VAT: | 0,49381 € |
|---|---|
| Unit Price with VAT: | 0,58763 € |

