
SL568M6V3HJKRR | |
|---|---|
DigiKey Part Number | 3372-SL568M6V3HJKRR-ND |
Manufacturer | |
Manufacturer Product Number | SL568M6V3HJKRR |
Description | CAP ALUM 5600UF 20% 6.3V 10K HRS |
Customer Reference | |
Detailed Description | 5600 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Applications | ||
Impedance | 18 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,16938 € | 1.169,38 € |
| Unit Price without VAT: | 1,16938 € |
|---|---|
| Unit Price with VAT: | 1,39156 € |

