
SL567M100HLLRR | |
|---|---|
DigiKey Part Number | 3372-SL567M100HLLRR-ND |
Manufacturer | |
Manufacturer Product Number | SL567M100HLLRR |
Description | CAP ALUM 560UF 20% 100V 10K HRS |
Customer Reference | |
Detailed Description | 560 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Applications | ||
Impedance | 30 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,18232 € | 795,58 € |
| Unit Price without VAT: | 3,18232 € |
|---|---|
| Unit Price with VAT: | 3,78696 € |

