56 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL566M050HECRR

DigiKey Part Number
3372-SL566M050HECRR-ND
Manufacturer
Manufacturer Product Number
SL566M050HECRR
Description
CAP ALUM 56UF 20% 50V 7K HRS
Customer Reference
Detailed Description
56 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Ratings
-
Applications
Impedance
220 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.531" (13.50mm)
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 60 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.303,00 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10.0000,23133 €2.313,30 €
Unit Price without VAT:0,23133 €
Unit Price with VAT:0,27528 €