
SL477M100HKLRR | |
|---|---|
DigiKey Part Number | 3372-SL477M100HKLRR-ND |
Manufacturer | |
Manufacturer Product Number | SL477M100HKLRR |
Description | CAP ALUM 470UF 20% 100V 10K HRS |
Customer Reference | |
Detailed Description | 470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Applications |
Series | Impedance 32 mOhms |
Packaging Bulk | Lead Spacing 0.295" (7.50mm) |
Part Status Active | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 1.319" (33.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 100 V | Package / Case Radial, Can |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,99455 € | 1.196,73 € |
| Unit Price without VAT: | 1,99455 € |
|---|---|
| Unit Price with VAT: | 2,37351 € |

