
SL477M025HGDRR | |
|---|---|
DigiKey Part Number | 3372-SL477M025HGDRR-ND |
Manufacturer | |
Manufacturer Product Number | SL477M025HGDRR |
Description | CAP ALUM 470UF 20% 25V 9K HRS |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Applications |
Series | Impedance 53 mOhms |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.551" (14.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 25 V | Package / Case Radial, Can |
Lifetime @ Temp. 9000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40933 € | 1.227,99 € |
| Unit Price without VAT: | 0,40933 € |
|---|---|
| Unit Price with VAT: | 0,48710 € |

