
SL476M100HFGRR | |
|---|---|
DigiKey Part Number | 3372-SL476M100HFGRR-ND |
Manufacturer | |
Manufacturer Product Number | SL476M100HFGRR |
Description | CAP ALUM 47UF 20% 100V 9K HRS |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Applications |
Series | Impedance 200 mOhms |
Packaging Bulk | Lead Spacing 0.098" (2.50mm) |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.689" (17.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 100 V | Package / Case Radial, Can |
Lifetime @ Temp. 9000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41019 € | 1.230,57 € |
| Unit Price without VAT: | 0,41019 € |
|---|---|
| Unit Price with VAT: | 0,48813 € |

