
SL398M6V3HJHRR | |
|---|---|
DigiKey Part Number | 3372-SL398M6V3HJHRR-ND |
Manufacturer | |
Manufacturer Product Number | SL398M6V3HJHRR |
Description | CAP ALUM 3900UF 20% 6.3V 10K HRS |
Customer Reference | |
Detailed Description | 3900 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Applications |
Series | Impedance 25 mOhms |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.512" Dia (13.00mm) |
Capacitance | Height - Seated (Max) 0.866" (22.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 6.3 V | Package / Case Radial, Can |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,82997 € | 1.659,94 € |
| Unit Price without VAT: | 0,82997 € |
|---|---|
| Unit Price with VAT: | 0,98766 € |

