
SL397M025HFGRR | |
|---|---|
DigiKey Part Number | 3372-SL397M025HFGRR-ND |
Manufacturer | |
Manufacturer Product Number | SL397M025HFGRR |
Description | CAP ALUM 390UF 20% 25V 10K HRS |
Customer Reference | |
Detailed Description | 390 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Applications |
Series | Impedance 59 mOhms |
Packaging Bulk | Lead Spacing 0.098" (2.50mm) |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.689" (17.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 25 V | Package / Case Radial, Can |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,35594 € | 1.423,76 € |
| Unit Price without VAT: | 0,35594 € |
|---|---|
| Unit Price with VAT: | 0,42357 € |

