
SL337M010HEBRR | |
|---|---|
DigiKey Part Number | 3372-SL337M010HEBRR-ND |
Manufacturer | |
Manufacturer Product Number | SL337M010HEBRR |
Description | CAP ALUM 330UF 20% 10V 7K HRS |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Applications |
Series | Impedance 170 mOhms |
Packaging Bulk | Lead Spacing 0.098" (2.50mm) |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 10 V | Package / Case Radial, Can |
Lifetime @ Temp. 7000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,20458 € | 2.045,80 € |
| Unit Price without VAT: | 0,20458 € |
|---|---|
| Unit Price with VAT: | 0,24345 € |

