
SL277M016HEBRR | |
|---|---|
DigiKey Part Number | 3372-SL277M016HEBRR-ND |
Manufacturer | |
Manufacturer Product Number | SL277M016HEBRR |
Description | CAP ALUM 270UF 20% 16V TH |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Applications | ||
Impedance | 170 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,22014 € | 2.201,40 € |
| Unit Price without VAT: | 0,22014 € |
|---|---|
| Unit Price with VAT: | 0,26197 € |

