
SL187M063HGGRR | |
|---|---|
DigiKey Part Number | 3372-SL187M063HGGRR-ND |
Manufacturer | |
Manufacturer Product Number | SL187M063HGGRR |
Description | CAP ALUM 180UF 20% 63V 10K HRS |
Customer Reference | |
Detailed Description | 180 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Applications |
Series | Impedance 76 mOhms |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.689" (17.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 63 V | Package / Case Radial, Can |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,47444 € | 1.423,32 € |
| Unit Price without VAT: | 0,47444 € |
|---|---|
| Unit Price with VAT: | 0,56458 € |

