
SL158M035HJKRR | |
|---|---|
DigiKey Part Number | 3372-SL158M035HJKRR-ND |
Manufacturer | |
Manufacturer Product Number | SL158M035HJKRR |
Description | CAP ALUM 1500UF 20% 35V 10K HRS |
Customer Reference | |
Detailed Description | 1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Applications |
Series | Impedance 18 mOhms |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.512" Dia (13.00mm) |
Capacitance | Height - Seated (Max) 1.260" (32.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 35 V | Package / Case Radial, Can |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,17265 € | 1.172,65 € |
| Unit Price without VAT: | 1,17265 € |
|---|---|
| Unit Price with VAT: | 1,39545 € |

