
SL157M025HECRR | |
|---|---|
DigiKey Part Number | 3372-SL157M025HECRR-ND |
Manufacturer | |
Manufacturer Product Number | SL157M025HECRR |
Description | CAP ALUM 150UF 20% 25V 7K HRS |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Applications |
Series | Impedance 170 mOhms |
Packaging Bulk | Lead Spacing 0.098" (2.50mm) |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.531" (13.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 25 V | Package / Case Radial, Can |
Lifetime @ Temp. 7000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,21914 € | 2.191,40 € |
| Unit Price without VAT: | 0,21914 € |
|---|---|
| Unit Price with VAT: | 0,26078 € |

