
SL128M010HGGRR | |
|---|---|
DigiKey Part Number | 3372-SL128M010HGGRR-ND |
Manufacturer | |
Manufacturer Product Number | SL128M010HGGRR |
Description | CAP ALUM 1200UF 20% 10V 10K HRS |
Customer Reference | |
Detailed Description | 1200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Applications |
Series | Impedance 38 mOhms |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.689" (17.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 10 V | Package / Case Radial, Can |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42308 € | 1.269,24 € |
| Unit Price without VAT: | 0,42308 € |
|---|---|
| Unit Price with VAT: | 0,50347 € |

