120 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL127M063HGDRR

DigiKey Part Number
3372-SL127M063HGDRR-ND
Manufacturer
Manufacturer Product Number
SL127M063HGDRR
Description
CAP ALUM 120UF 20% 63V 9K HRS
Customer Reference
Detailed Description
120 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Applications
Series
Impedance
110 mOhms
Packaging
Bulk
Lead Spacing
0.197" (5.00mm)
Part Status
Active
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
Height - Seated (Max)
0.551" (14.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
63 V
Package / Case
Radial, Can
Lifetime @ Temp.
9000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 60 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.283,50 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4.0000,35879 €1.435,16 €
Unit Price without VAT:0,35879 €
Unit Price with VAT:0,42696 €