
SL109M025HLNRR | |
|---|---|
DigiKey Part Number | 3372-SL109M025HLNRR-ND |
Manufacturer | |
Manufacturer Product Number | SL109M025HLNRR |
Description | CAP ALUM 10000UF 20% 25V 10K HRS |
Customer Reference | |
Detailed Description | 10000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Applications |
Series | Impedance 14 mOhms |
Packaging Bulk | Lead Spacing 0.295" (7.50mm) |
Part Status Active | Size / Dimension 0.709" Dia (18.00mm) |
Capacitance | Height - Seated (Max) 1.476" (37.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 25 V | Package / Case Radial, Can |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,69456 € | 1.173,64 € |
| Unit Price without VAT: | 4,69456 € |
|---|---|
| Unit Price with VAT: | 5,58653 € |

