1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 59mOhm @ 100kHz 9000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL108M6V3HFGRR

DigiKey Part Number
3372-SL108M6V3HFGRR-ND
Manufacturer
Manufacturer Product Number
SL108M6V3HFGRR
Description
CAP ALUM 1000UF 20% 6.3V 9K HRS
Customer Reference
Detailed Description
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 59mOhm @ 100kHz 9000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
59mOhm @ 100kHz
Lifetime @ Temp.
9000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
-
Ratings
-
Applications
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 60 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.303,00 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4.0000,36042 €1.441,68 €
Unit Price without VAT:0,36042 €
Unit Price with VAT:0,42890 €