1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL108M010HFHRR

DigiKey Part Number
3372-SL108M010HFHRR-ND
Manufacturer
Manufacturer Product Number
SL108M010HFHRR
Description
CAP ALUM 1000UF 20% 10V 10K HRS
Customer Reference
Detailed Description
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Applications
Series
Impedance
41 mOhms
Packaging
Bulk
Lead Spacing
0.138" (3.50mm)
Part Status
Active
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
Height - Seated (Max)
0.866" (22.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
10 V
Package / Case
Radial, Can
Lifetime @ Temp.
10000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 60 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.249,50 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,33044 €1.652,20 €
Unit Price without VAT:0,33044 €
Unit Price with VAT:0,39322 €