
SK84C | |
|---|---|
DigiKey Part Number | 3372-SK84CTR-ND - Tape & Reel (TR) |
Manufacturer | MDD |
Manufacturer Product Number | SK84C |
Description | DIODE SCHOTTKY 40V 8A DO214AB |
Customer Reference | |
Detailed Description | Diode 40 V 8A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 8 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 1 mA @ 40 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 900pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,57691 € | 1.730,73 € |
| Unit Price without VAT: | 0,57691 € |
|---|---|
| Unit Price with VAT: | 0,68652 € |

