
SIR868M950S043 | |
|---|---|
DigiKey Part Number | 3372-SIR868M950S043TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIR868M950S043 |
Description | 868.95MHz SAW Res. +/-100KHz 4P |
Customer Reference | |
Detailed Description | 868.95 MHz SAW Resonator 50 Ohms -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NextGen Components | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | SAW | |
Frequency | 868.95 MHz | |
Frequency Tolerance | ±100kHz | |
Impedance | 50 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.138" W (5.00mm x 3.50mm) | |
Height | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,81654 € | 1.633,08 € |
| Unit Price without VAT: | 0,81654 € |
|---|---|
| Unit Price with VAT: | 0,97168 € |

