418 MHz SAW Resonator 50 Ohms -40°C ~ 85°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIR418M000S042

DigiKey Part Number
3372-SIR418M000S042TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIR418M000S042
Description
418MHz SAW Res. +/-75KHz 4P 5035
Customer Reference
Detailed Description
418 MHz SAW Resonator 50 Ohms -40°C ~ 85°C Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Frequency Tolerance
±75kHz
Manufacturer
NextGen Components
Impedance
50 Ohms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, No Lead
Type
SAW
Size / Dimension
0.197" L x 0.138" W (5.00mm x 3.50mm)
Frequency
418 MHz
Height
0.059" (1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 600.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 60 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.283,50 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,68519 €1.370,38 €
Unit Price without VAT:0,68519 €
Unit Price with VAT:0,81538 €