
SH05B102K251DC | |
|---|---|
DigiKey Part Number | 3372-SH05B102K251DCTR-ND - Tape & Reel (TR) |
Manufacturer | Aillen |
Manufacturer Product Number | SH05B102K251DC |
Description | Cap. SMD,0805,X7R,1nF,10%,250V |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Thickness (Max) | 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18658 € | 559,74 € |
| Unit Price without VAT: | 0,18658 € |
|---|---|
| Unit Price with VAT: | 0,22203 € |

