916.5 MHz SAW Resonator 50 Ohms -40°C ~ 85°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR916M500S014

DigiKey Part Number
3372-SDR916M500S014TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SDR916M500S014
Description
916.5MHz SAW Res. +/-150KHz 6P 3
Customer Reference
Detailed Description
916.5 MHz SAW Resonator 50 Ohms -40°C ~ 85°C Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Frequency Tolerance
±150kHz
Manufacturer
NextGen Components
Impedance
50 Ohms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Type
SAW
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Frequency
916.5 MHz
Height
0.049" (1.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 600.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 60 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.283,50 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,58153 €1.744,59 €
Unit Price without VAT:0,58153 €
Unit Price with VAT:0,69202 €