868.98 MHz SAW Resonator 50 Ohms -40°C ~ 85°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR868M980S012

DigiKey Part Number
3372-SDR868M980S012TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SDR868M980S012
Description
868.98MHz SAW Res. +/-75KHz 6P 3
Customer Reference
Detailed Description
868.98 MHz SAW Resonator 50 Ohms -40°C ~ 85°C Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Frequency Tolerance
±75kHz
Manufacturer
NextGen Components
Impedance
50 Ohms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Type
SAW
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Frequency
868.98 MHz
Height
0.049" (1.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 600.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.249,50 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,06985 €3.209,55 €
Unit Price without VAT:1,06985 €
Unit Price with VAT:1,27312 €