
SDF915M000S470 | |
|---|---|
DigiKey Part Number | 3372-SDF915M000S470TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDF915M000S470 |
Description | FILTER SAW 915MHZ 6-SMD |
Customer Reference | |
Detailed Description | 915MHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 1.2dB 30MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 1.2dB |
Manufacturer NextGen Components | Applications Wireless |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 6-SMD, No Lead |
Part Status Active | Height (Max) 0.049" (1.25mm) |
Frequency - Center 915MHz | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Bandwidth 30MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,58153 € | 1.163,06 € |
| Unit Price without VAT: | 0,58153 € |
|---|---|
| Unit Price with VAT: | 0,69202 € |

