
SDF866M5DX8043 | |
|---|---|
DigiKey Part Number | 3372-SDF866M5DX8043TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDF866M5DX8043 |
Description | FILTER SAW 866.5MHZ 6-SMD |
Customer Reference | |
Detailed Description | 866.5MHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 2.7dB 7MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 2.7dB |
Manufacturer NextGen Components | Applications Wireless |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 6-SMD, No Lead |
Part Status Active | Height (Max) 0.049" (1.25mm) |
Frequency - Center 866.5MHz | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Bandwidth 7MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,00968 € | 3.029,04 € |
| Unit Price without VAT: | 1,00968 € |
|---|---|
| Unit Price with VAT: | 1,20152 € |

